Add To Favorites
Product Overview
Digi-Key Part Number 800-3286-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

F1200NBGI

Description IC DGTL IF VGA 22DB LN 28VFQFPN
Expanded Description RF Amplifier IC General Purpose 50MHz ~ 160MHz 28-VFQFPN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IDTF120xNBGI
Design Resources Development Tool Selector
IoT Product Selector
Featured Product RF Products
PCN Assembly/Origin Alt. Test Location 16/Mar/2016
Online Catalog IDT, Integrated Device Technology Inc
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Frequency 50MHz ~ 160MHz
P1dB 19.4dBm
Gain 22dB
Noise Figure 2.6dB
RF Type General Purpose
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 110mA
Test Frequency 100MHz
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3286
F1200NBGI-ND
IDTF1200NBGI
IDTF1200NBGI-ND

07:57:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.73000 11.73
10 10.55300 105.53
25 9.61440 240.36
100 8.67650 867.65
250 7.97300 1,993.25
500 7.26950 3,634.75
1,000 6.33150 6,331.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1200NBGI8-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.09700
Send Feedback