Add To Favorites
Product Overview
Digi-Key Part Number 800-3657-1-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

9ZX21501BKLFT

Description IC BUFFER 15OUT DIFF Z 64MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel QPI, PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:15
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VFQFPN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 800-3657-1

19:21:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 6.49
10 5.79400 57.94
25 5.21440 130.36
100 4.75090 475.09
250 4.28736 1,071.84
500 3.84706 1,923.53
1,000 3.24450 3,244.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3657-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 2.99250
  • Digi-Reel® ? : 800-3657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 800-3277-ND
  • Minimum Quantity: 1
  • Quantity Available: 147 - Immediate
    5,796 - Factory Stock ?
  • Unit Price: 6.30000
Send Feedback