Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 800-2941-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

9VRS4420BKLFT

Description IC CLK GEN MICRO SERVER 48MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 800-2941-1

15:34:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 3.86300 38.63
25 3.47640 86.91
100 3.16730 316.73
250 2.85824 714.56
500 2.56470 1,282.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2941-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10000
  • Digi-Reel® ? : 800-2941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-3274-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
  • Unit Price: 4.20000
Send Feedback