Add To Favorites
Product Overview
Digi-Key Part Number 800-3272-ND
Quantity Available 490
Can ship immediately

Factory Stock ?: 2,450
Manufacturer

Manufacturer Part Number

9VRS4338DKILF

Description IC CLOCK TIMING 200MHZ 48VFQFPN
Expanded Description Intel Atomic™, PCI Express (PCIe) IC 200MHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Timing Device Nomenclature Guide
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin VFQFPN 21/Dec/2016
PCN Packaging Carrier Tape Update 09/Apr/2014
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Intel Atomic™, PCI Express (PCIe)
Input -
Output -
Number of Circuits -
Ratio - Input:Output -
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 1.05 V ~ 1.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 490
Other Names 800-3272
9VRS4338DKILF-ND
ICS9VRS4338DKILF
ICS9VRS4338DKILF-ND

14:35:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
10 4.30000 43.00
25 3.87000 96.75
100 3.52600 352.60
250 3.18200 795.50
500 2.85520 1,427.60
1,000 2.40800 2,408.00
2,500 2.28760 5,719.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9VRS4338DKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.28760
Send Feedback