Add To Favorites
Product Overview
Digi-Key Part Number 800-1827-1-ND
Quantity Available 2,508
Can ship immediately
Manufacturer

Manufacturer Part Number

9UMS9610CKLFT

Description IC CLOCK PC LOW POWER 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9UMS9610
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin VFQFPN 21/Dec/2016
PCN Packaging Carrier Tape Update 09/Apr/2014
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Ultra Mobile PC (UMPC)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 1.425 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 800-1827-1

17:08:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
10 6.74400 67.44
25 6.14440 153.61
100 5.54500 554.50
250 5.09540 1,273.85
500 4.64582 2,322.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1827-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.78300
  • Digi-Reel® ? : 800-1827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,508 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 9UMS9610CKLF-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.94700
Send Feedback