Add To Favorites
Product Overview
Digi-Key Part Number 800-3653-1-ND
Quantity Available 1,765
Can ship immediately
Manufacturer

Manufacturer Part Number

9LPRS365BKLFT

Description IC CLK SYNTHESIZR CK505 64VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel CPU, PCI Express (PCIe)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:21
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Dual Rows Exposed Pad
Supplier Device Package 64-VFQFPN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-3653-1

07:28:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 6.29
10 5.61400 56.14
25 5.05200 126.30
100 4.60310 460.31
250 4.15400 1,038.50
500 3.72736 1,863.68
1,000 3.14356 3,143.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 800-2424-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: 6.10000
  • Tape & Reel (TR) ? : 800-3653-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.89940
  • Digi-Reel® ? : 800-3653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback