Add To Favorites
Product Overview
Digi-Key Part Number 800-3651-1-ND
Quantity Available 1,907
Can ship immediately
Manufacturer

Manufacturer Part Number

9LPR501SGLFT

Description IC CLK CK505 COMPL W/REG 64TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel CK505, PCI Express (PCIe)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:22
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-3651-1

17:43:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.63000 6.63
10 5.92300 59.23
25 5.33040 133.26
100 4.85650 485.65
250 4.38264 1,095.66
500 3.93254 1,966.27
1,000 3.31660 3,316.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1979-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 153 - Immediate
  • Unit Price: 6.44000
  • Tape & Reel (TR) ? : 800-3651-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 3.05900
  • Digi-Reel® ? : 800-3651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback