Add To Favorites
Product Overview
Digi-Key Part Number 800-3650-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

9LP505-2HGLFT

Description IC PC MAIN CLOCK CK505 48VFQPN
Expanded Description Intel CPU Servers IC 56-TFSOP (0.240", 6.10mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL -
Main Purpose Intel CPU Servers
Input -
Output Clock
Number of Circuits -
Ratio - Input:Output -
Differential - Input:Output -
Frequency - Max -
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-3650-1

01:11:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 6.29
10 5.61400 56.14
25 5.05200 126.30
100 4.60310 460.31
250 4.15400 1,038.50
500 3.72736 1,863.68
1,000 3.14356 3,143.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3650-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.89940
  • Digi-Reel® ? : 800-3650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 9LP505-2HGLF-ND
  • Minimum Quantity: 136  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.46897
Send Feedback