Add To Favorites
Product Overview
Digi-Key Part Number 800-3649-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

9LP505-1HGLFT

Description IC PC MAIN CLOCK CK505 64-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel CPU, PCI Express (PCIe)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:22
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-3649-1

14:14:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
10 5.12400 51.24
25 4.61200 115.30
100 4.20190 420.19
250 3.79196 947.99
500 3.40250 1,701.25
1,000 2.86958 2,869.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3649-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.64670
  • Digi-Reel® ? : 800-3649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-3374-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: 5.57000
Send Feedback