Add To Favorites
Product Overview
Digi-Key Part Number 800-3169-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

9FGV0631CKLF

Description IC CLOCK GENERATOR 40VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 9FGV0631C
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Application Specific

Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input LVDS, Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:7
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3169

05:25:38 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.37500 33.75
25 3.03760 75.94
100 2.76750 276.75
250 2.49752 624.38
500 2.24100 1,120.50
1,000 1.89000 1,890.00
2,500 1.79550 4,488.75
5,000 1.72800 8,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback