Add To Favorites
Product Overview
Digi-Key Part Number 800-3268-ND
Quantity Available 350
Can ship immediately

Factory Stock ?: 2,450
Manufacturer

Manufacturer Part Number

9FGV0431AKILF

Description IC CLOCK GENERATOR 32MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3268
9FGV0431AKILF-ND
ICS9FGV0431AKILF
ICS9FGV0431AKILF-ND

21:41:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 3.67
10 3.27500 32.75
25 2.94760 73.69
100 2.68550 268.55
250 2.42352 605.88
500 2.17460 1,087.30
1,000 1.83400 1,834.00
2,500 1.74230 4,355.75
5,000 1.67680 8,384.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9FGV0431AKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.74230
Send Feedback