Add To Favorites
Product Overview
Digi-Key Part Number 800-2879-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

9FGU0841AKLF

Description IC CLK GEN PCIE 8OP 1.5V 48VQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 9FGU0841
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input LVDS, Crystal
Output LP-HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-2879

17:55:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.14000 4.14
10 3.70000 37.00
25 3.33000 83.25
100 3.03400 303.40
250 2.73800 684.50
500 2.45680 1,228.40
1,000 2.07200 2,072.00
2,500 1.96840 4,921.00
5,000 1.89440 9,472.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback