Add To Favorites
Product Overview
Digi-Key Part Number 800-2878-ND
Quantity Available 380
Can ship immediately

Factory Stock ?: 4,900
Manufacturer

Manufacturer Part Number

9FGU0841AKILF

Description IC CLK GEN PCIE 8OP 1.5V 48VQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 9FGU0841
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input LVDS, Crystal
Output LP-HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-2878

04:18:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
10 4.07500 40.75
25 3.66760 91.69
100 3.34150 334.15
250 3.01552 753.88
500 2.70580 1,352.90
1,000 2.28200 2,282.00
2,500 2.16790 5,419.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback