Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-2876-ND
Quantity Available 0

Factory Stock ?: 4,900
Manufacturer

Manufacturer Part Number

9FGU0641AKILF

Description IC CLK GEN PCIE 6OP 1.5V 40VQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 9FGU0641
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input LVDS, Crystal
Output LP-HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:7
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-2876

13:12:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 2.81200 1,377.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback