Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-2871-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

9FGU0241AKLF

Description IC CLK GEN PCIE 2OP 1.5V 24VQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 9FGU0241
PCN Assembly/Origin VFQFPN 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input LVDS, Crystal
Output LP-HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VFQFPN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 800-2871-5

12:53:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.03500 610.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback