Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 800-3735-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

9FGL0851BKILF

Description IC CLOCK GENERATOR 48VFQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 9FGL08
Featured Product 3.3 V PCIe Clock Generator
PCIe® Clock Buffers and Generators
PCN Assembly/Origin VFQFPN 21/Dec/2016
PCN Part Status Change Part Number/Marking Update 11/Oct/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-3735

20:54:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
10 4.07500 40.75
25 3.66760 91.69
100 3.34150 334.15
250 3.01552 753.88
500 2.70580 1,352.90
1,000 2.28200 2,282.00
2,500 2.16790 5,419.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9FGL0851BKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.16790
Send Feedback