Add To Favorites
Product Overview
Digi-Key Part Number 800-3733-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

9FGL0651BKILF

Description IC CLOCK GENERATOR 40VFQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 9FGL06
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Crystal
Output HCSL, LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:7
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3733

09:16:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 4.26
10 3.80000 38.00
25 3.42000 85.50
100 3.11600 311.60
250 2.81200 703.00
500 2.52320 1,261.60
1,000 2.12800 2,128.00
2,500 2.02160 5,054.00
5,000 1.94560 9,728.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9FGL0651BKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.02160
Send Feedback