Add To Favorites
Product Overview
Digi-Key Part Number 800-2659-1-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Manufacturer Part Number

9FG104EFLFT

Description IC FREQ TIMING GENERATOR 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9FG104E
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Copper Bond Wire 16/Oct/2014
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel CPU Server, PCI Express (PCIe), SATA
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-2659-1

08:16:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 3.86300 38.63
25 3.47640 86.91
100 3.16730 316.73
250 2.85824 714.56
500 2.56470 1,282.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2659-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10000
  • Digi-Reel® ? : 800-2659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,550 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 9FG104EFLF-ND
  • Minimum Quantity: 188  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.07500
Send Feedback