Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-1944-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

9EPRS488CKLF

Description IC EMBEDDED PC MAIN CLK 72VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Obsolete
PLL Yes
Main Purpose AMD CPU
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:25
Differential - Input:Output No/Yes
Frequency - Max 234.33MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-VFQFPN (10x10)
 
Additional Resources
Standard Package ? 168
Other Names 800-1944
ICS9EPRS488CKLF

04:50:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.18800 61.88
25 5.63760 140.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9EPRS488CKLFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.57500
Send Feedback