Add To Favorites
Product Overview
Digi-Key Part Number 800-3372-5-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

9EPRS475BGLF

Description IC EMBEDDED PC MAIN CLK 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose AMD CPU, PCI Express (PCIe)
Input Crystal
Output HTT
Number of Circuits 1
Ratio - Input:Output 1:17
Differential - Input:Output No/Yes
Frequency - Max 293.75MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 34
Other Names 800-3372-5
9EPRS475BGLF-ND
ICS9EPRS475BGLF
ICS9EPRS475BGLF-ND

20:12:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 6.25
10 5.62500 56.25
25 5.12520 128.13
100 4.62500 462.50
250 4.25000 1,062.50
500 3.87500 1,937.50
1,000 3.37500 3,375.00
2,500 3.25000 8,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9EPRS475BGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.25000
Send Feedback