Add To Favorites
Product Overview
Digi-Key Part Number 800-3264-ND
Quantity Available 307
Can ship immediately

Factory Stock ?: 2,450
Manufacturer

Manufacturer Part Number

9DBV0831AKILF

Description IC CLOCK BUFFER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9DBV0831
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input HCSL
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Frequency - Max 137.5MHz
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-3264
9DBV0831AKILF-ND
ICS9DBV0831AKILF
ICS9DBV0831AKILF-ND

16:59:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31
10 3.85000 38.50
25 3.46520 86.63
100 3.15700 315.70
250 2.84900 712.25
500 2.55640 1,278.20
1,000 2.15600 2,156.00
2,500 2.04820 5,120.50
5,000 1.97120 9,856.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9DBV0831AKILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.04820
Send Feedback