Add To Favorites
Product Overview
Digi-Key Part Number 800-3165-ND
Quantity Available 414
Can ship immediately
Manufacturer

Manufacturer Part Number

9DBV0641AKLF

Description IC CLK BUFFER 1.8V PCIE 40VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 9DBV0641
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input HCSL
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 125MHz
Divider/Multiplier No/No
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-3165

20:06:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 3.64
10 3.25000 32.50
25 2.92520 73.13
100 2.66500 266.50
250 2.40500 601.25
500 2.15800 1,079.00
1,000 1.82000 1,820.00
2,500 1.72900 4,322.50
5,000 1.66400 8,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback