Add To Favorites
Product Overview
Digi-Key Part Number 800-2794-ND
Quantity Available 1,390
Can ship immediately

Factory Stock ?: 7,350
Manufacturer

Manufacturer Part Number

9DBU0531AKLF

Description IC BUFFER 5OUTPUT 1.5V 32MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-2794

19:27:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 3.36
10 3.00000 30.00
25 2.70000 67.50
100 2.46000 246.00
250 2.22000 555.00
500 1.99200 996.00
1,000 1.68000 1,680.00
2,500 1.59600 3,990.00
5,000 1.53600 7,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback