Add To Favorites
Product Overview
Digi-Key Part Number 800-2785-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

9DBU0231AKILF

Description IC BUFFER 2OUTPUT 1.5V 24VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 9DBU0231
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 800-2785
800-2785-5
800-2785-5-ND

05:31:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 3.45
10 3.08100 30.81
25 2.77320 69.33
100 2.52660 252.66
250 2.28012 570.03
500 2.04596 1,022.98
1,000 1.72550 1,725.50
2,500 1.63922 4,098.06
5,000 1.57760 7,888.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback