Add To Favorites
Product Overview
Digi-Key Part Number 800-2678-ND
Quantity Available 134
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

9DB423BGLF

Description IC PC CLOCK 3.3V 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel QPI, PCI Express (PCIe)
Input Clock
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 50
Other Names 800-2678
ICS9DB423BGLF
ICS9DB423BGLF-ND

17:51:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 4.34
10 3.87500 38.75
25 3.48760 87.19
100 3.17750 317.75
250 2.86752 716.88
500 2.57300 1,286.50
1,000 2.17000 2,170.00
2,500 2.06150 5,153.75
5,000 1.98400 9,920.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9DB423BGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 2.06150
Send Feedback