Add To Favorites
Product Overview
Digi-Key Part Number 800-3645-1-ND
Quantity Available 993
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB108BFLFT

Description IC BUFFER 8OUTPUT DIFF 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Timing Device Nomenclature
9DB108
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Frequency - Max 220MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-3645-1

16:41:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.70000 6.70
10 6.02600 60.26
25 5.49000 137.25
100 4.95430 495.43
250 4.55260 1,138.15
500 4.15090 2,075.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3645-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.51000
  • Digi-Reel® ? : 800-3645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2416-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.81000
Send Feedback