Add To Favorites
Product Overview
Digi-Key Part Number 800-3368-5-ND
Quantity Available 153
Can ship immediately

Factory Stock ?: 1,457
Manufacturer

Manufacturer Part Number

9DB106BFILF

Description IC CLK FANOUT/BUFF ZD 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9DB106
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Copper Bond Wire 16/Oct/2014
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 105MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 47
Other Names 800-3368-5
9DB106BFILF-ND
ICS9DB106BFILF
ICS9DB106BFILF-ND

05:39:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 4.59
10 4.10000 41.00
25 3.69000 92.25
100 3.36200 336.20
250 3.03400 758.50
500 2.72240 1,361.20
1,000 2.29600 2,296.00
2,500 2.18120 5,453.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1239-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: 2.29600
Send Feedback