Add To Favorites
Product Overview
Digi-Key Part Number 800-2412-5-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

97U2A845AHLF

Description IC CLOCK DRIVER 28-CABGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS97U2A845A
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Online Catalog Memory
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Memory, DDR2
Input Clock
Output SSTL-18
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Frequency - Max 410MHz
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-VFBGA
Supplier Device Package 28-CABGA (4.0x4.5)
 
Additional Resources
Standard Package ? 490
Other Names 800-2412-5
ICS97U2A845AHLF
ICS97U2A845AHLF-ND

14:52:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 3.75000 37.50
25 3.37520 84.38
100 3.07500 307.50
250 2.77500 693.75
500 2.49000 1,245.00
1,000 2.10000 2,100.00
2,500 1.99500 4,987.50
5,000 1.92000 9,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 97U2A845AHLFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.99500
Send Feedback