Add To Favorites
Product Overview
Digi-Key Part Number 800-1820-1-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Manufacturer Part Number

954201BGLFT

Description IC TIMING CTRL HUB PROGR 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series TCH™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel CPU, PCI Express (PCIe), Timing Control Hub™
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1820-1

21:20:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.91000 7.91
10 7.11500 71.15
25 6.48240 162.06
100 5.84990 584.99
250 5.37556 1,343.89
500 4.90126 2,450.63
1,000 4.26884 4,268.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1820-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 3.99100
  • Digi-Reel® ? : 800-1820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 954201BGLF-ND
  • Minimum Quantity: 102  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.67951
Send Feedback