Add To Favorites
Product Overview
Digi-Key Part Number 800-3367-5-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

954141CFLF

Description IC TIMING CTRL HUB P4 56-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL No
Main Purpose Intel CPU Servers
Input -
Output Clock
Number of Circuits 1
Ratio - Input:Output -
Differential - Input:Output -
Frequency - Max -
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
 
Additional Resources
Standard Package ? 26
Other Names 800-3367-5
954141CFLF-ND
ICS954141CFLF
ICS954141CFLF-ND

20:48:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 6.25
10 5.62500 56.25
25 5.12520 128.13
100 4.62500 462.50
250 4.25000 1,062.50
500 3.87500 1,937.50
1,000 3.37500 3,375.00
2,500 3.25000 8,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 954141CFLFT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.37500
Send Feedback