Add To Favorites
Product Overview
Digi-Key Part Number 800-3363-5-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 3,976
Manufacturer

Manufacturer Part Number

932SQL420BGLF

Description IC CLOCK SYNTHESIZER 64TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel CPU Servers
Input Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 64-TSSOP
 
Additional Resources
Standard Package ? 28
Other Names 800-3363-5
932SQL420BGLF-ND
ICS932SQL420BGLF
ICS932SQL420BGLF-ND

12:47:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.00000 50.00
25 4.50000 112.50
100 4.10000 410.00
250 3.70000 925.00
500 3.32000 1,660.00
1,000 2.80000 2,800.00
2,500 2.66000 6,650.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 932SQL420BGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 2.66000
Send Feedback