Add To Favorites
Product Overview
Digi-Key Part Number 800-3261-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

932SQ428AKLF

Description IC CLK SYNTHESIZER 48MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS932SQ428AKLF(T)
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Intel, Romley
Input Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:13
Differential - Input:Output No/Yes
Frequency - Max 144.44MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-3261
932SQ428AKLF-ND
ICS932SQ428AKLF
ICS932SQ428AKLF-ND

02:29:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 6.25
10 5.62500 56.25
25 5.12520 128.13
100 4.62500 462.50
250 4.25000 1,062.50
500 3.87500 1,937.50
1,000 3.37500 3,375.00
2,500 3.25000 8,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 932SQ428AKLFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.66600
Send Feedback