Add To Favorites
Product Overview
Digi-Key Part Number 800-3200-5-ND
Quantity Available 427
Can ship immediately

Factory Stock ?: 1,988
Manufacturer

Manufacturer Part Number

932SQ426AGLF

Description IC CLOCK GENERATOR 64TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
Additional Resources
Standard Package ? 28
Other Names 800-3200-5

01:11:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 6.64
10 5.92500 59.25
25 5.33240 133.31
100 4.85850 485.85
250 4.38452 1,096.13
500 3.93420 1,967.10
1,000 3.31800 3,318.00
2,500 3.15210 7,880.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback