Add To Favorites
Product Overview
Digi-Key Part Number 800-3690-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

932S890CKLF

Description IC CLK CHIP EXPRESS 72MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose AMD CPU
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:27
Differential - Input:Output No/Yes
Frequency - Max 212.24MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-VFQFPN (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 800-3690
932S890CKLF-ND
ICS932S890CKLF
ICS932S890CKLF-ND

12:01:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.13000 9.13
10 8.21300 82.13
25 7.48240 187.06
100 6.75250 675.25
250 6.20500 1,551.25
500 5.65750 2,828.75
1,000 4.92750 4,927.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 932S890CKLFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.74500
Send Feedback