Add To Favorites
Product Overview
Digi-Key Part Number 800-3362-5-ND
Quantity Available 136
Can ship immediately

Factory Stock ?: 3,978
Manufacturer

Manufacturer Part Number

932S421CGLF

Description IC PCIE GEN2 MAIN CLOCK 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel CPU Servers
Input Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 34
Other Names 800-3362-5
932S421CGLF-ND
ICS932S421CGLF
ICS932S421CGLF-ND

04:05:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
10 5.62500 56.25
25 5.06240 126.56
100 4.61250 461.25
250 4.16252 1,040.63
500 3.73500 1,867.50
1,000 3.15000 3,150.00
2,500 2.99250 7,481.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 932S421CGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 2.99250
Send Feedback