Add To Favorites
Product Overview
Digi-Key Part Number 800-1232-1-ND
Quantity Available 2,039
Can ship immediately
Manufacturer

Manufacturer Part Number

932S421BGLFT

Description IC GEN2 MAIN CLK INTEL 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel CPU Servers
Input Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-1232-1

05:46:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.37800 43.78
25 3.93960 98.49
100 3.58960 358.96
250 3.23936 809.84
500 2.90666 1,453.33
1,000 2.45140 2,451.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1232-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 2.26100
  • Digi-Reel® ? : 800-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,039 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2082-ND
  • Minimum Quantity: 1
  • Quantity Available: 58 - Immediate
  • Unit Price: 4.76000
Send Feedback