Add To Favorites
Product Overview
Digi-Key Part Number 800-3361-5-ND
Quantity Available 136
Can ship immediately

Factory Stock ?: 5,984
Manufacturer

Manufacturer Part Number

932S401EGLF

Description IC TIMING CTRL HUB PROGR 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series TCH™
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel CPU, Timing Control Hub™
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 34
Other Names 800-3361-5
932S401EGLF-ND
ICS932S401EGLF
ICS932S401EGLF-ND

21:06:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 4.75000 47.50
25 4.27520 106.88
100 3.89500 389.50
250 3.51500 878.75
500 3.15400 1,577.00
1,000 2.66000 2,660.00
2,500 2.52700 6,317.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 932S401EGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 2.52700
Send Feedback