Add To Favorites
Product Overview
Digi-Key Part Number 800-2081-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 3,978
Manufacturer

Manufacturer Part Number

932S208DGLF

Description IC TIMING HUB CTRL PROGR 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series TCH™
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel CPU, Timing Control Hub™
Input Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:24
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 34
Other Names ICS932S208DGLF
ICS932S208DGLF-ND

20:30:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.58000 8.58
10 7.71800 77.18
25 7.03160 175.79
100 6.34550 634.55
250 5.83100 1,457.75
500 5.31650 2,658.25
1,000 4.63050 4,630.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 932S208DGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 4.45900
Send Feedback