Add To Favorites
Product Overview
Digi-Key Part Number 800-3689-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 3,990
Manufacturer

Manufacturer Part Number

9248DF-39LF

Description IC GEN/BUFFER PENTIUM PRO 48SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Intel CPU Servers
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:26
Differential - Input:Output No/No
Frequency - Max 150MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Additional Resources
Standard Package ? 30
Other Names 800-3689
9248DF-39LF-ND
ICS9248DF-39LF
ICS9248DF-39LF-ND

12:33:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 5.32
10 4.75000 47.50
25 4.27520 106.88
100 3.89500 389.50
250 3.51500 878.75
500 3.15400 1,577.00
1,000 2.66000 2,660.00
2,500 2.52700 6,317.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9248DF-39LFT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 2.66000
Send Feedback