Add To Favorites
Product Overview
Digi-Key Part Number 800-2404-5-ND
Quantity Available 141
Can ship immediately

Factory Stock ?: 5,917
Manufacturer

Manufacturer Part Number

9112AF-17LF

Description IC BUFFER ZD HI PERFORM 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9112-17
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Zero Delay Buffer
PLL Yes with Bypass
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Frequency - Max 133MHz
Divider/Multiplier No/No
Voltage - Supply 2.97 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 97
Other Names 800-2404-5
ICS9112AF-17LF
ICS9112AF-17LF-ND
ICS9112AF17LF

17:01:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.12500 31.25
25 2.81240 70.31
100 2.56250 256.25
250 2.31252 578.13
500 2.07500 1,037.50
1,000 1.75000 1,750.00
2,500 1.66250 4,156.25
5,000 1.60000 8,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9112AF-17LFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 1.66250
Send Feedback