Add To Favorites
Product Overview
Digi-Key Part Number 800-3157-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

8T39S10NLGI

Description IC CLK FANOUT BUFFER 48VFQFPN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 2GHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 8T39S10NLGI
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 3:11
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVPECL, Crystal
Output HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (7x7)
 
Additional Resources
Standard Package ? 260
Other Names 800-3157

20:39:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.64000 15.64
10 14.22000 142.20
25 13.15360 328.84
100 12.08700 1,208.70
250 11.02052 2,755.13
500 10.30950 5,154.75
1,000 9.45630 9,456.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8T39S10NLGI8-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback