Add To Favorites
Product Overview
Digi-Key Part Number 800-3640-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

89HPES8T5AZBBCG

Description IC PCI SW 8LANE 5PORT 196-CABGA
Expanded Description Switch Interfacing Interface 196-CABGA (15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IDT89HPES8T5A
PCN Assembly/Origin Additional Assembly Sources 22/Oct/2013
Online Catalog IDT, Integrated Device Technology Inc
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series PRECISE™
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply 3.3V
Package / Case 196-LBGA
Supplier Device Package 196-CABGA (15x15)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 126
Other Names 800-3640
89HPES8T5AZBBCG-ND
IDT89HPES8T5AZBBCG
IDT89HPES8T5AZBBCG-ND

03:55:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.48000 37.48
10 34.66900 346.69
25 31.85800 796.45
100 29.60920 2,960.92
250 27.17300 6,793.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 89HPES8T5AZBBCG8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24.36200
Send Feedback