Add To Favorites
Product Overview
Digi-Key Part Number 800-3684-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

89HP0608RZBABGI

Description IC REDRIVER I2C 8CH 100BGA
Expanded Description Buffer, ReDriver 8 Channel 6.25Gbps 100-CABGA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Signal Integrity Products Overview
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 6.25Gbps
Number of Channels 8
Delay Time -
Signal Conditioning -
Capacitance - Input -
Voltage - Supply -
Current - Supply -
Operating Temperature -
Package / Case 100-LFBGA
Supplier Device Package 100-CABGA (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 800-3684
89HP0608RZBABGI-ND
IDT89HP0608RZBABGI
IDT89HP0608RZBABGI-ND

11:07:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.00000 33.00
10 30.52500 305.25
25 28.05000 701.25
100 26.07000 2,607.00
250 23.92500 5,981.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 89HP0608RZBABGI8-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20.79000
Send Feedback