Add To Favorites
Product Overview
Digi-Key Part Number 800-3683-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

89H32NT24AG2ZCHLGI

Description IC PCI SW 32LANE 24PORT 484BGA
Expanded Description Switch Interfacing Interface 484-FCBGA (23x23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply 3.3V
Package / Case 484-BBGA, FCBGA
Supplier Device Package 484-FCBGA (23x23)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 800-3683
89H32NT24AG2ZCHLGI-ND
IDT89H32NT24AG2ZCHLGI
IDT89H32NT24AG2ZCHLGI-ND

07:42:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.96000 98.96
10 92.77500 927.75
25 88.44560 2,211.14
100 83.49750 8,349.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback