Add To Favorites
Product Overview
Digi-Key Part Number 800-3254-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

87946AYI-147LF

Description IC CLOCK GENERATOR 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Clock Generator
PLL No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output No/No
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3254
87946AYI-147LF-ND
ICS87946AYI-147LF
ICS87946AYI-147LF-ND

17:33:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.43000 7.43
10 6.68300 66.83
25 6.08840 152.21
100 5.49450 549.45
250 5.04900 1,262.25
500 4.60350 2,301.75
1,000 4.00950 4,009.50
2,500 3.86100 9,652.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87946AYI-147LFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.86100
Send Feedback