Add To Favorites
Product Overview
Digi-Key Part Number 800-2230-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

8745BYLF

Description IC CLK GEN 5LVDS 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/Yes
Frequency - Max 700MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-2230
ICS8745BYLF
ICS8745BYLF-ND

05:13:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.18000 22.18
10 20.51700 205.17
25 18.85320 471.33
100 17.52220 1,752.22
250 16.08052 4,020.13
500 15.30420 7,652.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8745BYLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.97340
Send Feedback