Add To Favorites
Product Overview
Digi-Key Part Number 800-1965-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

8705BYLF

Description IC CLOCK GENERATOR ZD 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output Yes/No
Frequency - Max 250MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 800-1965
ICS8705BYLF
ICS8705BYLF-ND

14:33:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.18000 22.18
10 20.51700 205.17
25 18.85320 471.33
100 17.52220 1,752.22
250 16.08052 4,020.13
500 15.30420 7,652.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8705BYLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.97340
Send Feedback