Add To Favorites
Product Overview
Digi-Key Part Number 800-3250-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

8701CYILF

Description IC CLOCK GENERATOR 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Clock Generator, Fanout Distribution, Multiplexer
PLL No
Input LVCMOS, LVTTL
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:20
Differential - Input:Output No/No
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3250
8701CYILF-ND
ICS8701CYILF
ICS8701CYILF-ND

18:02:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.26000 20.26
10 18.74100 187.41
25 17.22120 430.53
100 16.00540 1,600.54
250 14.68852 3,672.13
500 13.97940 6,989.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8701CYILFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 12.76380
Send Feedback