Add To Favorites
Product Overview
Digi-Key Part Number 800-3249-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

87016AYILF

Description IC CLK GENERATOR 1:6 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS87016I
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Clock Generator, Fanout Distribution, Multiplexer
PLL No
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:16
Differential - Input:Output Yes/No
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3249
87016AYILF-ND
ICS87016AYILF
ICS87016AYILF-ND

20:21:11 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.40000 24.40
10 22.57000 225.70
25 20.74000 518.50
100 19.27600 1,927.60
250 17.69000 4,422.50
500 16.83600 8,418.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87016AYILFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 15.37200
Send Feedback