Add To Favorites
Product Overview
Digi-Key Part Number 800-3248-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

854110AYILF

Description IC CLK BUFFER 2:10 16MHZ 32TQFP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 16MHz 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Input LVDS, LVPECL
Output LVDS
Frequency - Max 16MHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-3248
854110AYILF-ND
ICS854110AYILF
ICS854110AYILF-ND

14:46:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.37000 11.37
10 10.34000 103.40
25 9.56440 239.11
100 8.78900 878.90
250 8.01352 2,003.38
500 7.49650 3,748.25
1,000 6.87610 6,876.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 854110AYILFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.61760
Send Feedback